The uPD6345C is an 8-bit LED display driver from Renesas, designed for use in industrial temperature applications. It operates from a 5V supply voltage and is packaged in a DIP-16 format. The device is capable of driving 8-character displays and features a BICMOS technology. The uPD6345C has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is not RoHS compliant and is not qualified for use in certain applications.
Renesas uPD6345C technical specifications.
| Data Input Mode | SERIAL |
| Driver Number of Bits | 8 |
| fmax-Min | 8MHz |
| Height - Seated (Max) | 5.08mm |
| Interface IC Type | LED DISPLAY DRIVER |
| JESD-30 Code | R-PDIP-T16 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Multiplexed Display Capability | No |
| Number of Functions | 1 |
| Number of Segments | 8 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP16,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Technology | BICMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPD6345C to view detailed technical specifications.
No datasheet is available for this part.