The UPD6345C-A is an 8-bit LED display driver from Renesas, designed for serial data input. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device is packaged in a DIP-16 package, with a rectangular shape and a plastic body. It is not qualified and is compliant with RoHS and Reach SVHC regulations.
Renesas UPD6345C-A technical specifications.
| Data Input Mode | SERIAL |
| Driver Number of Bits | 8 |
| fmax-Min | 8MHz |
| Height - Seated (Max) | 5.08mm |
| Interface IC Type | LED DISPLAY DRIVER |
| JESD-30 Code | R-PDIP-T16 |
| JESD-609 Code | e6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Multiplexed Display Capability | No |
| Number of Functions | 1 |
| Number of Segments | 8 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP16,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Technology | BICMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD6345C-A to view detailed technical specifications.
No datasheet is available for this part.