The uPD6376CX is a 16-bit dual D/A converter from Renesas, operating on a 5V supply voltage with a maximum supply current of 12mA. It is packaged in a plastic PDIP-16 package with a terminal pitch of 2.54mm and a terminal position of dual through holes. The device is specified to operate within a temperature range of -20°C to 70°C. It is not qualified and not RoHS compliant.
Renesas uPD6376CX technical specifications.
| Converter Type | D/A CONVERTER |
| JESD-30 Code | R-PDIP-T16 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 12mA |
| Number of Bits | 16 |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP16,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPD6376CX to view detailed technical specifications.
No datasheet is available for this part.