
The UPD6450CX002 is a CMOS logic IC with a package code of DIP and a rectangular shape. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The device is powered by a 5V supply voltage and is not qualified for use. It is available in a through-hole terminal form with a pitch of 2.54mm and a dual terminal position.
Renesas UPD6450CX002 technical specifications.
| JESD-30 Code | R-PDIP-T18 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP18,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPD6450CX002 to view detailed technical specifications.
No datasheet is available for this part.