The UPD6453GT-101 is a commercial-grade CMOS integrated circuit in a small outline package. It operates over a temperature range of -20°C to 70°C. The device is supplied with a nominal 5V power source and features a gull wing terminal form with a 1.27mm pitch. The package is made of plastic and has a tin terminal finish. The IC is not RoHS compliant and has not been qualified.
Renesas UPD6453GT-101 technical specifications.
| JESD-30 Code | R-PDSO-G20 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP20,.4 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPD6453GT-101 to view detailed technical specifications.
No datasheet is available for this part.