Renesas UPD6708GS-A technical specifications.
| Category | Peripheral LSI For Microcontroller |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 16 |
| Package/Case | SOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas UPD6708GS-A to view detailed technical specifications.
No datasheet is available for this part.