The uPD6900C is an 8-bit digital-to-analog converter from Renesas. It operates from a 5V supply and has a maximum supply current of 50mA. The device is packaged in a DIP and has a commercial temperature grade. It is not RoHS compliant and is not qualified.
Renesas uPD6900C technical specifications.
| Converter Type | D/A CONVERTER |
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 50mA |
| Number of Bits | 8 |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPD6900C to view detailed technical specifications.
No datasheet is available for this part.