The uPD70236AGD-10-5BB is a CMOS motor driver from Renesas with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply current of 65mA and is available in a QFP package with a square shape and a flatpack style. The device is suitable for industrial applications and is not RoHS compliant. It has a terminal pitch of 0.8mm and a terminal position of quad, with a terminal finish of tin and a gull wing form. The device is qualified according to JESD-609 code e0.
Renesas uPD70236AGD-10-5BB technical specifications.
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 65mA |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3.3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 10RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPD70236AGD-10-5BB to view detailed technical specifications.
No datasheet is available for this part.