The UPD70236AGD-12-5BB is a quad UART bridge from Renesas, featuring a 64-B FIFO and 33 Mbps SPI speed. It operates over a temperature range of -40°C to 85°C and is available in a QFP package. The device is suitable for industrial applications and has a maximum supply current of 80mA.
Renesas UPD70236AGD-12-5BB technical specifications.
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80mA |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3.3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 12.5RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPD70236AGD-12-5BB to view detailed technical specifications.
No datasheet is available for this part.