The UPD703102AGJ-33-XXX-UEN-A is a 32-bit quad flatpack microcontroller from Renesas, operating within an industrial temperature range of -40 to 85 degrees Celsius. It features a 3.3V supply voltage and 144 terminals in a quad terminal position. The device is packaged in a 144-pin S-PQFP-G144 package and has a bit size of 32 bits. It also has 4096 bytes of RAM and operates at a speed of 33.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Bit Size | 32 |
| Speed | 33 |
| RAM (bytes) | 4096 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |