The uPD70330L-8 is an 8RPM CMOS motor driver from Renesas. It operates within an industrial temperature range of -40°C to 85°C and is powered by a 5V supply. The device features a quad terminal configuration with a terminal pitch of 1.27mm. The uPD70330L-8 is not RoHS compliant and has not been qualified for use in certain applications.
Renesas uPD70330L-8 technical specifications.
| JESD-30 Code | S-PQCC-J84 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 120mA |
| Package Body Material | Plastic |
| Package Code | QCCJ |
| Package Equivalence Code | LDCC84,1.2SQ |
| Package Shape | Square |
| Package Style | CHIP CARRIERMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 8RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | J BEND |
| Terminal Pitch | 1.27mm |
| Terminal Position | QUAD |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPD70330L-8 to view detailed technical specifications.
No datasheet is available for this part.