The UPD70F3214YGC-8EU is an industrial-grade CMOS quad UART bridge from Renesas. It operates within a temperature range of -40°C to 85°C and is available in a 84-L QFP package. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It features a maximum supply current of 80mA and a maximum frequency of 10MHz. The UPD70F3214YGC-8EU is not RoHS compliant and has not been qualified.
Renesas UPD70F3214YGC-8EU technical specifications.
| Height - Seated (Max) | 1.6mm |
| JESD-30 Code | S-PQFP-G100 |
| JESD-609 Code | e0 |
| Length | 14mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 84 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP100,.63SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPD70F3214YGC-8EU to view detailed technical specifications.
No datasheet is available for this part.