Renesas UPD70F3233M2GK-9EU-A technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 32b |
| Interface | CAN, UART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 7 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RAM Size | 12KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD70F3233M2GK-9EU-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.