32-bit microcontroller featuring 256KB Flash memory and 12KB RAM. Operates at a maximum frequency of 64MHz with an operating supply voltage up to 5.5V. Offers 18 ADC channels, 56 I/Os, and multiple interfaces including I2C, UART, USART, and EBI/EMI. Includes peripherals such as PWM, WDT, DMA, and LVD. Packaged in a lead-free LQFP-100 surface mount component.
Renesas UPD70F3454GC(R)-8EA-A technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Height | 1.4mm |
| Interface | I2C, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 18 |
| Number of I/Os | 56 |
| Number of Timers/Counters | 1 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA, LVD, I2C |
| RAM Size | 12KB |
| Series | V850E/Ix3 |
| Watchdog Timer | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD70F3454GC(R)-8EA-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.