Renesas UPD70F3522GJA9-GAE-G technical specifications.
| Max Frequency | 8MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 105 |
| Number of Timers/Counters | 3 |
| Package Body Material | Plastic |
| RoHS Compliant | Yes |
| Speed | 80RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Position | QUAD |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD70F3522GJA9-GAE-G to view detailed technical specifications.
No datasheet is available for this part.