
Renesas Electronics UPD70F3819GA(R)-GAM-AX, 32bit V850ES Microcontroller, 48MHz, 256 kB Flash, 48-Pin LQFP
Renesas UPD70F3819GA(R)-GAM-AX technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Height | 1.4mm |
| Length | 7mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 6 |
| Number of I2C Channels | 2 |
| Number of Timers/Counters | 10 |
| Number of UART Channels | 4 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 3.6V |
| RAM Size | 24KB |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD70F3819GA(R)-GAM-AX to view detailed technical specifications.
No datasheet is available for this part.