Renesas UPD70F3918GF(R)-GAT-AX technical specifications.
| Package/Case | LQFP |
| Interface | I2C, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 480KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 68 |
| Number of UART Channels | 4 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Series | V850E/Ix4 |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD70F3918GF(R)-GAT-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.