The uPD71051GB-10-3B4 is a 5V industrial CMOS integrated circuit packaged in a quad flatpack QFP-44. It operates over a temperature range of -40°C to 85°C. The package is made of plastic and features a gull wing terminal form with a 0.8mm pitch and quad terminal position. The device is not RoHS compliant and has not been qualified. It is designed for surface mount applications.
Renesas uPD71051GB-10-3B4 technical specifications.
| JESD-30 Code | S-PQFP-G44 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPD71051GB-10-3B4 to view detailed technical specifications.
No datasheet is available for this part.