The UPD72001GC11 is a 5V CMOS IC with a package code of QFP and a seated height of 3mm. It has a maximum frequency of 12.5MHz and is surface mountable. The package is made of plastic with a tin terminal finish and a gull wing terminal form. The IC is not qualified and is not RoHS compliant, but is Reach SVHC compliant.
Renesas UPD72001GC11 technical specifications.
| Height - Seated (Max) | 3mm |
| JESD-609 Code | e0 |
| Length | 14mm |
| Max Frequency | 12.5MHz |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPD72001GC11 to view detailed technical specifications.
No datasheet is available for this part.