Renesas uPD720101F1-EA8 technical specifications.
| Height - Seated (Max) | 1.58mm |
| JESD-30 Code | S-PBGA-B144 |
| Length | 12mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Body Material | Plastic |
| Package Code | LFBGA |
| Package Shape | Square |
| Package Style | GRID ARRAY, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 3.3V |
| Qualification Status | Not Qualified |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | MOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Ball |
| Terminal Pitch | 0.8mm |
| Terminal Position | BOTTOM |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPD720101F1-EA8 to view detailed technical specifications.
No datasheet is available for this part.