The UPD720110AGC-8EA is a commercial-grade, low-profile, fine pitch flatpack package with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for surface mount applications and has a maximum supply voltage of 3.46V and a minimum supply voltage of 3.14V. The package is made of plastic and has a gull wing terminal form with a 0.5mm terminal pitch and a quad terminal position.
Renesas UPD720110AGC-8EA technical specifications.
| Height - Seated (Max) | 1.6mm |
| JESD-30 Code | S-PQFP-G100 |
| Length | 14mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 3.14V |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP100,.63SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 3.3V |
| Qualification Status | Not Qualified |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | MOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPD720110AGC-8EA to view detailed technical specifications.
No datasheet is available for this part.