Renesas uPD720112GK-9EU technical specifications.
| JESD-30 Code | S-PQFP-G80 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 2.5,3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPD720112GK-9EU to view detailed technical specifications.
No datasheet is available for this part.