The UPD72030G is a CMOS integrated circuit with a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It has a maximum supply current of 14mA and is powered by a 5V supply voltage. The device is packaged in a rectangular flatpack with a terminal pitch of 1mm and a terminal position of quad. The UPD72030G is not RoHS compliant and has a qualification status of not qualified.
Renesas UPD72030G technical specifications.
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 14mA |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Rectangular |
| Package Style | FLATPACKMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1mm |
| Terminal Position | QUAD |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPD72030G to view detailed technical specifications.
No datasheet is available for this part.