The uPD72068GF-3B9 is a CMOS integrated circuit from Renesas, packaged in a rectangular flatpack with a plastic body and gull wing terminals. It operates within a commercial temperature range of 0°C to 70°C and is powered by a 5V supply. The device has a maximum supply current of 60mA and is suitable for surface mount applications. It does not meet RoHS compliance requirements and has not been qualified for use in certain applications.
Renesas uPD72068GF-3B9 technical specifications.
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 60mA |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Rectangular |
| Package Style | FLATPACKMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPD72068GF-3B9 to view detailed technical specifications.
No datasheet is available for this part.