The uPD72105C is a commercial-grade CMOS dual-UART bridge with a 64-byte FIFO and 33 Mbps SPI interface. It operates within a temperature range of 0°C to 70°C. The device is packaged in a plastic DIP with a rectangular shape and in-line meter style. The terminals are through-hole type with a 2.54mm pitch and dual position. The uPD72105C is not RoHS compliant and is not qualified for use in certain applications.
Renesas uPD72105C technical specifications.
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPD72105C to view detailed technical specifications.
No datasheet is available for this part.