The UPD7220AD is a commercial temperature MOS IC from Renesas, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply current of 270mA and is powered by a 5V supply. The IC is packaged in a DIP40 ceramic body with a rectangular shape and an in-line meter style. It is not RoHS compliant and has a qualification status of not qualified.
Renesas UPD7220AD technical specifications.
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 270mA |
| Package Body Material | Ceramic |
| Package Code | DIP |
| Package Equivalence Code | DIP40,.6 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Technology | MOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPD7220AD to view detailed technical specifications.
No datasheet is available for this part.