The UPD75P0016CU is a 34-channel industrial MOS IC from Renesas, packaged in a rectangular SDIP with a plastic body and through-hole terminals. It operates over a temperature range of -40°C to 85°C and is powered by 2.2V to 5.5V supplies. The device has a maximum supply current of 11mA and a maximum frequency of 6MHz. It is not qualified for automotive applications.
Renesas UPD75P0016CU technical specifications.
| Height - Seated (Max) | 5.08mm |
| Max Frequency | 6MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 11mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Number of I/O Lines | 34 |
| Package Body Material | Plastic |
| Package Code | SDIP |
| Package Shape | Rectangular |
| Package Style | IN-LINE, SHRINK PITCHMeter |
| Power Supplies | 2.2/5.5V |
| Qualification Status | Not Qualified |
| Speed | 6RPM |
| Surface Mount | No |
| Technology | MOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Through Hole |
| Terminal Pitch | 1.778mm |
| Terminal Position | DUAL |
| Width | 15.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPD75P0016CU to view detailed technical specifications.
No datasheet is available for this part.