The uPD75P3018AGK-BE9 is a 40-pin LFQFP industrial temperature grade MOS IC from Renesas. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is surface mountable and has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.8V. It can operate at a maximum frequency of 6MHz and has a maximum supply current of 11mA.
Renesas uPD75P3018AGK-BE9 technical specifications.
| Height - Seated (Max) | 1.27mm |
| JESD-30 Code | S-PQFP-G80 |
| Length | 12mm |
| Max Frequency | 6MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 11mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of I/O Lines | 40 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| Speed | 6RPM |
| Surface Mount | Yes |
| Technology | MOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPD75P3018AGK-BE9 to view detailed technical specifications.
No datasheet is available for this part.