This 44-pin square QFP MOS IC is designed for high-speed applications, operating at a maximum frequency of 6MHz and a supply voltage of 2.5V. It can handle a maximum supply current of 10.5mA and is qualified for industrial temperatures between -40°C and 85°C. The IC is mounted using a surface mount process and features a gull wing terminal form with a 0.65mm pitch. It is RoHS compliant and has a peak reflow temperature of 260°C.
Renesas UPD75P3036GC-3B9-A technical specifications.
| Height - Seated (Max) | 3mm |
| JESD-30 Code | S-PQFP-G80 |
| JESD-609 Code | e6 |
| Length | 14mm |
| Max Frequency | 6MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 44 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 6RPM |
| Supply Voltage-Nom | 2V |
| Surface Mount | Yes |
| Technology | MOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD75P3036GC-3B9-A to view detailed technical specifications.
No datasheet is available for this part.