Renesas UPD75P308GF-3B9 technical specifications.
| Height - Seated (Max) | 3mm |
| Length | 20mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of I/O Lines | 27 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Rectangular |
| Package Style | FLATPACKMeter |
| Qualification Status | Not Qualified |
| Speed | 5RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | MOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPD75P308GF-3B9 to view detailed technical specifications.
No datasheet is available for this part.