The uPD75P316GF-3B9 is a 40-pin QFP CMOS IC with a nominal supply voltage of 5V and a maximum frequency of 5MHz. It operates within a commercial temperature range of -10°C to 70°C. The package is made of plastic and has a rectangular shape with a flatpack style. The IC is suitable for surface mount applications and features gull wing terminals in a quad position.
Renesas uPD75P316GF-3B9 technical specifications.
| Max Frequency | 5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of I/O Lines | 40 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Rectangular |
| Package Style | FLATPACKMeter |
| Qualification Status | Not Qualified |
| Speed | 4.19RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Position | QUAD |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPD75P316GF-3B9 to view detailed technical specifications.
No datasheet is available for this part.