The uPD75P328GC-3B9 is a commercial-grade CMOS device with a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It is powered by a 5V supply and has a maximum supply current of 15mA. The device is packaged in a quad flatpack with a plastic body and a gull wing terminal form with a 0.635mm pitch. It is designed for surface mount applications and is not RoHS compliant.
Renesas uPD75P328GC-3B9 technical specifications.
| JESD-30 Code | S-PQFP-G80 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 15mA |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 1.1RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.635mm |
| Terminal Position | QUAD |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPD75P328GC-3B9 to view detailed technical specifications.
No datasheet is available for this part.