The UPD75P54G-511 is a commercial-grade CMOS IC with a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It is powered by a 5V supply and has a maximum supply current of 1.4mA. The IC is packaged in a rectangular SOP20 package made of plastic, with a terminal finish of tin and a terminal form of gull wing. The package is surface mountable and has a terminal pitch of 1.27mm and a terminal position of dual.
Renesas UPD75P54G-511 technical specifications.
| JESD-30 Code | R-PDSO-G20 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 1.4mA |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP20,.4 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 0.7RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPD75P54G-511 to view detailed technical specifications.
No datasheet is available for this part.