Renesas UPD77642BF1-GA9-A technical specifications.
| Height - Seated (Max) | 1.51mm |
| Length | 16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 1.2V |
| Min Supply Voltage | 1.1V |
| Package Body Material | Plastic |
| Package Code | LFBGA |
| Package Shape | Square |
| Package Style | GRID ARRAY, LOW PROFILE, FINE PITCHMeter |
| Supply Voltage-Nom | 1.15V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Ball |
| Terminal Pitch | 0.65mm |
| Terminal Position | BOTTOM |
| Width | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPD77642BF1-GA9-A to view detailed technical specifications.
No datasheet is available for this part.