The UPD780308GC-A40-8EU-A is a 60KB ROM UART IC from Renesas, featuring a 5MHz frequency and UART interface. It is packaged in a surface mount LQFP package and operates over a temperature range of -40°C to 85°C. The device has 4 timers/counters and 2KB of RAM. It can supply voltage as low as 2V and as high as 5.5V.
Renesas UPD780308GC-A40-8EU-A technical specifications.
| Package/Case | LQFP |
| Frequency | 5MHz |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 60KB |
| Memory Type | ROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Timers/Counters | 4 |
| RAM Size | 2KB |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD780308GC-A40-8EU-A to view detailed technical specifications.
No datasheet is available for this part.