Renesas UPD78064GC-A61-8EU-A technical specifications.
| Package/Case | LQFP |
| Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | ROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| RAM Size | 1KB |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78064GC-A61-8EU-A to view detailed technical specifications.
No datasheet is available for this part.