The UPD780C is a commercial temperature MOSFET with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a package body made of plastic and a package code of DIP. The device is not qualified and is not RoHS compliant. It has a terminal finish of tin and a terminal form of through hole with a pitch of 2.54mm and a position of dual.
Renesas UPD780C technical specifications.
| JESD-30 Code | R-PDIP-T40 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP40,.6 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 2.5RPM |
| Surface Mount | No |
| Technology | MOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPD780C to view detailed technical specifications.
No datasheet is available for this part.