The UPD78243GC-AB8 is a 36-channel MOS IC from Renesas, packaged in a rectangular SDIP with a plastic body and through-hole terminals. It operates over a temperature range of -10°C to 70°C and is powered by a 5V supply. The device has a maximum operating frequency of 12MHz and a maximum supply current of 40mA.
Renesas UPD78243GC-AB8 technical specifications.
| Height - Seated (Max) | 5.08mm |
| JESD-609 Code | e0 |
| Length | 58mm |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 36 |
| Package Body Material | Plastic |
| Package Code | SDIP |
| Package Shape | Rectangular |
| Package Style | IN-LINE, SHRINK PITCHMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 12RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Technology | MOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 1.778mm |
| Terminal Position | DUAL |
| Width | 19.05mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPD78243GC-AB8 to view detailed technical specifications.
No datasheet is available for this part.