The UPD78310CW is a CMOS IC from Renesas, packaged in a rectangular SDIP. It operates at a supply voltage of 5V and has a speed of 12RPM. The IC is mounted through a hole and features tin terminals. The UPD78310CW is not qualified according to the provided specifications.
Renesas UPD78310CW technical specifications.
| JESD-609 Code | e0 |
| Package Body Material | Plastic |
| Package Code | SDIP |
| Package Shape | Rectangular |
| Package Style | IN-LINE, SHRINK PITCHMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 12RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 1.78mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPD78310CW to view detailed technical specifications.
No datasheet is available for this part.