The UPD78320L(A) is a CMOS chip carrier from Renesas, featuring a 5V supply voltage and a maximum supply current of 65mA. It operates within a temperature range of -40°C to 85°C and is packaged in a QCCJ style, with a square shape and a terminal pitch of 1.27mm. The device is designed for industrial applications and is available in a quad terminal position.
Renesas UPD78320L(A) technical specifications.
| JESD-30 Code | S-PQCC-J68 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 65mA |
| Package Body Material | Plastic |
| Package Code | QCCJ |
| Package Equivalence Code | LDCC68,1.0SQ |
| Package Shape | Square |
| Package Style | CHIP CARRIERMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 8RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | J BEND |
| Terminal Pitch | 1.27mm |
| Terminal Position | QUAD |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPD78320L(A) to view detailed technical specifications.
No datasheet is available for this part.