The UPD784021GC-3B9 is a 46-input QFP IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for industrial applications and has a maximum supply current of 60mA and a maximum supply voltage of 5.5V. The IC is packaged in a plastic square flatpack with a terminal finish of tin and a terminal form of gull wing. It is not RoHS compliant and has a qualification status of not qualified.
Renesas UPD784021GC-3B9 technical specifications.
| Height - Seated (Max) | 3mm |
| JESD-30 Code | S-PQFP-G80 |
| JESD-609 Code | e0 |
| Length | 14mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 46 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 12.5RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | MOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPD784021GC-3B9 to view detailed technical specifications.
No datasheet is available for this part.