Renesas UPD78F0034AGK-9ET-E2-A technical specifications.
| Package/Case | TQFP |
| Frequency | 12MHz |
| Interface | UART, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F0034AGK-9ET-E2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
