The UPD78F0034BSGB-8ET-A is a 39-pin LQFP CMOS microcontroller from Renesas with a maximum operating frequency of 12MHz and a supply voltage range of 4.5V to 5.5V. It is qualified for industrial temperatures from -40°C to 85°C and is compliant with RoHS standards. The device has a gull-wing terminal form with a 0.65mm pitch and is suitable for surface mount applications.
Renesas UPD78F0034BSGB-8ET-A technical specifications.
| Height - Seated (Max) | 1.6mm |
| JESD-609 Code | e6 |
| Length | 10mm |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 39 |
| Package Body Material | Plastic |
| Package Code | LQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILEMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 12RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F0034BSGB-8ET-A to view detailed technical specifications.
No datasheet is available for this part.