Renesas UPD78F0500AMC(A2)-CAB-G technical specifications.
| Package/Case | SSOP |
| Data Bus Width | 8b |
| Interface | I2C, UART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RAM Size | 512B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F0500AMC(A2)-CAB-G to view detailed technical specifications.
No datasheet is available for this part.