The UPD78F0514GA(T)-8EU is a 48KB FLASH microcontroller from Renesas, operating at a maximum frequency of 20MHz. It features a maximum supply voltage of 5.5V and a minimum supply voltage of 1.8V. The device is packaged in a surface mount LQFP package and is available in tape and reel packaging. It supports I2C and UART interfaces and has a total of 5 timers/counters. The microcontroller has a memory size of 48KB with 2KB of RAM and operates within a temperature range of -40°C to 85°C.
Renesas UPD78F0514GA(T)-8EU technical specifications.
| Package/Case | LQFP |
| Frequency | 20MHz |
| Interface | I2C, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 48KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Timers/Counters | 5 |
| Packaging | Tape and Reel |
| RAM Size | 2KB |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPD78F0514GA(T)-8EU to view detailed technical specifications.
No datasheet is available for this part.