The UPD78F0527AGBA2-GAG-G is a 20MHz CMOS IC with 45 I/O lines packaged in a 10mm square LQFP with a plastic body and 0.65mm gull wing terminals. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS and Reach SVHC. The IC has a nominal supply voltage of 3V and a maximum supply current of 6.9mA, with a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V.
Renesas UPD78F0527AGBA2-GAG-G technical specifications.
| Length | 10mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6.9mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 45 |
| Package Body Material | Plastic |
| Package Code | LQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILEMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F0527AGBA2-GAG-G to view detailed technical specifications.
No datasheet is available for this part.