The UPD78F0527DGB-UET-A is a 45-line CMOS IC from Renesas, packaged in a square LQFP package with a terminal pitch of 0.65mm and a terminal finish of tin. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 5.5V, with a maximum supply current of 6.9mA. The IC has a maximum operating frequency of 20MHz and is RoHS compliant.
Renesas UPD78F0527DGB-UET-A technical specifications.
| JESD-609 Code | e6 |
| Length | 10mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6.9mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 45 |
| Package Body Material | Plastic |
| Package Code | LQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILEMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F0527DGB-UET-A to view detailed technical specifications.
No datasheet is available for this part.