Renesas UPD78F0536GB(T)-UEU-A technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, UART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 50 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RAM Size | 5KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F0536GB(T)-UEU-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
