The UPD78F0755K8-3B4-AX is a CMOS chip carrier from Renesas, packaged in a square QCCN package. It operates over a temperature range of -40°C to 105°C and can handle supply voltages between 2.7V and 5.5V. The device has 23 I/O lines and can achieve a maximum frequency of 10MHz. It is compliant with RoHS and Reach SVHC regulations, and is suitable for surface mount applications.
Renesas UPD78F0755K8-3B4-AX technical specifications.
| JESD-609 Code | e4 |
| Length | 5mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 23 |
| Package Code | QCCN |
| Package Shape | Square |
| Package Style | CHIP CARRIERMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 10RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Terminal Finish | Nickel |
| Terminal Form | No Lead |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F0755K8-3B4-AX to view detailed technical specifications.
No datasheet is available for this part.