The UPD78F9136BMC-5A4 is an 8-bit UART microcontroller from Renesas. It features a 16KB FLASH memory and 256B RAM. The device operates at a maximum frequency of 10MHz and is available in an SSOP package. The microcontroller has 20 programmable I/Os and 2 timers/counters. It can withstand temperatures ranging from -40°C to 85°C.
Renesas UPD78F9136BMC-5A4 technical specifications.
| Package/Case | SSOP |
| Data Bus Width | 8b |
| Interface | UART |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 2 |
| Radiation Hardening | No |
| RAM Size | 256B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F9136BMC-5A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.